1-45802-9 | |
---|---|
DigiKey Part Number | 1-45802-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-45802-9 |
Description | CRIMP JAW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
For Use With/Related Products | - | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥1,457.00667 | ¥4,371.02 |