1-1579002-2 | |
---|---|
DigiKey Part Number | 1-1579002-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1579002-2 |
Description | TOOL HAND STRIPPER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 10 ~ 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 10 ~ 26 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,889.02600 | ¥18,890.26 |