1-1579001-3 | |
---|---|
DigiKey Part Number | A141707-ND |
Manufacturer | |
Manufacturer Product Number | 1-1579001-3 |
Description | DIE FOR 1,2MM CONTACT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For 1452504 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | 1452504 | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,868.63000 | ¥7,868.63 |
10 | ¥7,325.93400 | ¥73,259.34 |