1-1490413-9 | |
---|---|
DigiKey Part Number | 1-1490413-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1490413-9 |
Description | TOOL NEST DIE HD SEAMLESS 2/0AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Nest For Splices, 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nest | |
For Use With/Related Products | Splices, 2/0 AWG | |
Specifications | - | |
Compatible Tools | 1213875-2, 1490746-1, 1490747-1, 1901820-1, 1901821-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19,681.07000 | ¥19,681.07 |