TDK JOYSTICK EVAL. BASE KIT V1.0 | |
---|---|
DigiKey Part Number | 246-TDKJOYSTICKEVAL.BASEKITV1.0-ND |
Manufacturer | |
Manufacturer Product Number | TDK JOYSTICK EVAL. BASE KIT V1.0 |
Description | JOYSTICK EVAL KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HAL3900 - Joystick Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Joystick | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s), Accessories | |
Utilized IC / Part | HAL3900 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥629.06000 | ¥629.06 |