HAL519 UA-K | |
---|---|
DigiKey Part Number | HAL519UA-K-ND |
Manufacturer | |
Manufacturer Product Number | HAL519 UA-K |
Description | MAGNETIC SWITCH TO92UA-1 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Open Drain Hall Effect TO-92UA-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 5.2mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92UA-1 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.54356 | ¥7,087.12 |