HAL509 SF-K | |
---|---|
DigiKey Part Number | HAL509SF-K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAL509 SF-K |
Description | MAGNETIC SWITCH SOT-89B |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Open Drain Hall Effect SOT-89B-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 5.2mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B-1 | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.51162 | ¥7,023.24 |