HAL505SF-A | |
---|---|
DigiKey Part Number | HAL505SF-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAL505SF-A |
Description | MAGNETIC SWITCH LATCH SOT89B-1 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-89B-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 17mT Trip, -17mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 4.2mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B-1 | |
Package / Case | TO-243AA, Variant |