HAL1564 UA | |
---|---|
DigiKey Part Number | 246-HAL1564UACT-ND - Cut Tape (CT) 246-HAL1564UATB-ND |
Manufacturer | |
Manufacturer Product Number | HAL1564 UA |
Description | MAGNETIC SWITCH UNIPOLAR TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect TO-92UA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.1mT Trip, 6mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92UA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥6.74000 | ¥67.40 |
25 | ¥5.39200 | ¥134.80 |
100 | ¥4.94390 | ¥494.39 |
500 | ¥4.15712 | ¥2,078.56 |
1,000 | ¥3.70771 | ¥3,707.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.70771 | ¥7,415.42 |
4,000 | ¥3.59536 | ¥14,381.44 |
6,000 | ¥3.37066 | ¥20,223.96 |
10,000 | ¥3.14595 | ¥31,459.50 |
20,000 | ¥3.08977 | ¥61,795.40 |