ZUP80-2.5 | |
---|---|
DigiKey Part Number | ZUP80-2.5-ND |
Manufacturer | |
Manufacturer Product Number | ZUP80-2.5 |
Description | PWR SUP BENCH PROG 0-80V 200W |
Customer Reference | |
Detailed Description | 0 ~ 80VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 2.5A Output 200W Features Memory, Programmable, RS232 and RS485 Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 85 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 80VDC | |
Current - Output | 0 ~ 2.5A | |
Display Type | Digital | |
Number of Characters | 3 | |
Size / Dimension | 13.780" L x 4.882" W x 2.756" H (350.00mm x 124.00mm x 70.00mm) | |
Features | Memory, Programmable, RS232 and RS485 Interface | |
Power (Watts) | 200W | |
Accuracy - Voltmeter; Ammeter | 0.02% + 50mV | |
Voltage Regulation - Line | 1mV + 0.005% | |
Voltage Regulation - Load | 2mV + 0.005% | |
Current Regulation - Line | 0.01% + 2mA | |
Current Regulation - Load | 0.01% + 5mA | |
Ripple | 30mV | |
Weight | 6.4 lbs (2.9 kg) | |
Base Product Number |