Z-BP | |
---|---|
DigiKey Part Number | 285-2157-ND |
Manufacturer | |
Manufacturer Product Number | Z-BP |
Description | BLANKING PANEL FOR ZNL100 70MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Supply Blanking Panel for use with Z+ Series Power Supplies |
Datasheet | Datasheet |
EDA/CAD Models | Z-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply | |
Accessory Type | Blanking Panel | |
For Use With/Related Products | Z+ Series Power Supplies | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.43000 | ¥422.43 |
10 | ¥394.88200 | ¥3,948.82 |