TPS4000-48 | |
---|---|
DigiKey Part Number | 285-TPS4000-48-ND |
Manufacturer | |
Manufacturer Product Number | TPS4000-48 |
Description | AC/DC CONVERTER 48V 4000W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 350 ~ 528 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS4000-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 350 ~ 528 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 83.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.03" L x 4.21" W x 3.32" H (331.0mm x 107.0mm x 84.4mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18,889.12000 | ¥18,889.12 |