RWS300B-15 | |
---|---|
DigiKey Part Number | 285-RWS300B-15-ND |
Manufacturer | |
Manufacturer Product Number | RWS300B-15 |
Description | AC/DC CONVERTER 15V 300W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS300B-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥795.69000 | ¥795.69 |