RGA24250W014A-001 | |
---|---|
DigiKey Part Number | 285-RGA24250W014A-001-ND |
Manufacturer | |
Manufacturer Product Number | RGA24250W014A-001 |
Description | DC DC CONVERTER 3.3-24V 250W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 24V 14A 9V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | RGA24250W014A-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 14A | |
Power (Watts) | 336 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 110°C | |
Efficiency | 98% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.40" L x 1.40" W x 0.51" H (35.6mm x 35.6mm x 13.0mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.13000 | ¥428.13 |
10 | ¥427.30500 | ¥4,273.05 |
25 | ¥403.91120 | ¥10,097.78 |
50 | ¥380.84080 | ¥19,042.04 |