PXF40-12T0515 | |
---|---|
DigiKey Part Number | 285-PXF40-12T0515-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-12T0515 |
Description | DC DC CONVERTER 5V +/-15V 40W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 15V -15V 6A, 300mA, 300mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-12T0515 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Current - Output (Max) | 6A, 300mA, 300mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | - | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥878.12000 | ¥878.12 |
10 | ¥858.59000 | ¥8,585.90 |
25 | ¥839.12760 | ¥20,978.19 |
50 | ¥838.22100 | ¥41,911.05 |