PFE500F-48 | |
---|---|
DigiKey Part Number | 285-PFE500F-48-ND |
Manufacturer | |
Manufacturer Product Number | PFE500F-48 |
Description | AC/DC CONVERTER 48V 500W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 10.5A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE500F-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10.5A | |
Power (Watts) | 500 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 17-DIP Module, Full Brick | |
Size / Dimension | 4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | 96mV | |
Load Regulation | 96mV | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,251.54000 | ¥3,251.54 |
10 | ¥2,709.64700 | ¥27,096.47 |
25 | ¥2,640.79600 | ¥66,019.90 |