PFE1000FA-12/T | |
---|---|
DigiKey Part Number | 285-2513-ND |
Manufacturer | |
Manufacturer Product Number | PFE1000FA-12/T |
Description | AC/DC CONVERTER 12V 720W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 60A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE1000FA-12/T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 720 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 21-DIP Module | |
Size / Dimension | 6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | 48mV | |
Load Regulation | 48mV | |
Weight | 0.926 lb (420.03 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,092.87000 | ¥5,092.87 |
10 | ¥4,565.41500 | ¥45,654.15 |