PF1000A-360 | |
---|---|
DigiKey Part Number | 285-1491-ND |
Manufacturer | |
Manufacturer Product Number | PF1000A-360 |
Description | AC/DC CONVERTER 360V 1000W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 360V 2.8A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PF1000A-360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 360V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 1000 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | 5V | |
Load Regulation | 10V | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,991.38000 | ¥1,991.38 |
10 | ¥1,794.78000 | ¥17,947.80 |
25 | ¥1,776.96160 | ¥44,424.04 |