IQG48033A120V-109-R | |
---|---|
DigiKey Part Number | IQG48033A120V-109-R-ND |
Manufacturer | |
Manufacturer Product Number | IQG48033A120V-109-R |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 33A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQG48033A120V-109-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 124°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥827.93000 | ¥827.93 |
5 | ¥780.54400 | ¥3,902.72 |
10 | ¥760.98100 | ¥7,609.81 |
25 | ¥735.85120 | ¥18,396.28 |
40 | ¥723.29275 | ¥28,931.71 |
80 | ¥705.14975 | ¥56,411.98 |