IBF05012A006V-007-R | |
---|---|
DigiKey Part Number | 285-2233-2-ND - Tape & Reel (TR) 285-2233-1-ND - Cut Tape (CT) 285-2233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IBF05012A006V-007-R |
Description | DC DC CONVERTER 0.6-3.63V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 12A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IBF05012A006V-007-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.08000 | ¥155.08 |
5 | ¥146.18400 | ¥730.92 |
10 | ¥142.52200 | ¥1,425.22 |
25 | ¥137.81960 | ¥3,445.49 |
50 | ¥134.36500 | ¥6,718.25 |
100 | ¥130.99480 | ¥13,099.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥125.82647 | ¥37,747.94 |
600 | ¥122.67063 | ¥73,602.38 |