HQA2W085W120V-007-S | |
---|---|
DigiKey Part Number | 285-2652-ND |
Manufacturer | |
Manufacturer Product Number | HQA2W085W120V-007-S |
Description | DC DC CONVERTER 12V 85W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 7.1A 9V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | HQA2W085W120V-007-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.1A | |
Power (Watts) | 85 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,700.66000 | ¥1,700.66 |
10 | ¥1,546.07000 | ¥15,460.70 |
25 | ¥1,459.70640 | ¥36,492.66 |
50 | ¥1,318.66040 | ¥65,933.02 |