DTM250PW240D | |
---|---|
DigiKey Part Number | 285-2960-ND |
Manufacturer | |
Manufacturer Product Number | DTM250PW240D |
Description | AC/DC DESKTOP ADAPTER 24V 250W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM250PW240D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 10.416A | |
Power (Watts) | 250 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 31.5" (0.8m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.87" L x 3.54" W x 1.73" H (200.0mm x 90.0mm x 44.0mm) | |
Approval Agency | CE | |
Weight | 2.8 lbs (1.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,909.85000 | ¥1,909.85 |
10 | ¥1,746.14300 | ¥17,461.43 |
25 | ¥1,637.04160 | ¥40,926.04 |
50 | ¥1,551.75480 | ¥77,587.74 |