DRF240-24-1/HL | |
---|---|
DigiKey Part Number | 285-DRF240-24-1/HL-ND |
Manufacturer | |
Manufacturer Product Number | DRF240-24-1/HL |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 80 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRF240-24-1/HL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 125V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Hazardous Locations | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 4.53" L x 1.93" W x 4.86" H (115.0mm x 49.0mm x 123.4mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,418.03000 | ¥2,418.03 |
10 | ¥2,198.18300 | ¥21,981.83 |