CCG1R5-12-15SR | |
---|---|
DigiKey Part Number | 285-CCG1R5-12-15SR-ND |
Manufacturer | |
Manufacturer Product Number | CCG1R5-12-15SR |
Description | DC DC CONVERTER 15V 1.5W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG1R5-12-15SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.33000 | ¥127.33 |
10 | ¥122.65400 | ¥1,226.54 |
25 | ¥117.89280 | ¥2,947.32 |
50 | ¥113.21320 | ¥5,660.66 |