CCG10-48-12SF | |
---|---|
DigiKey Part Number | 285-CCG10-48-12SF-ND |
Manufacturer | |
Manufacturer Product Number | CCG10-48-12SF |
Description | DC DC CONVERTER 12V 10.8W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 900mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG10-48-12SF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Current - Output (Max) | 900mA | |
Power (Watts) | 11 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.13000 | ¥279.13 |
10 | ¥275.02800 | ¥2,750.28 |
25 | ¥270.92360 | ¥6,773.09 |
50 | ¥256.96680 | ¥12,848.34 |