CC3-1212SF-E | |
---|---|
DigiKey Part Number | 445-2473-ND |
Manufacturer | |
Manufacturer Product Number | CC3-1212SF-E |
Description | DC DC CONVERTER 12-15V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12 ~ 15V 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC3-1212SF-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.97000 | ¥101.97 |
10 | ¥98.27100 | ¥982.71 |
25 | ¥91.86760 | ¥2,296.69 |
50 | ¥87.27020 | ¥4,363.51 |