CC1R5-0503SF-E | |
---|---|
DigiKey Part Number | 445-2444-ND |
Manufacturer | |
Manufacturer Product Number | CC1R5-0503SF-E |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC1R5-0503SF-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.26000 | ¥88.26 |
10 | ¥83.98600 | ¥839.86 |
25 | ¥78.65000 | ¥1,966.25 |
50 | ¥75.03760 | ¥3,751.88 |