INMP621ACEZ-R0 | |
---|---|
DigiKey Part Number | 1428-1034-2-ND - Tape & Reel (TR) 1428-1034-1-ND - Cut Tape (CT) 1428-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INMP621ACEZ-R0 |
Description | MIC MEMS DIGITAL PDM OMNI -46DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional (-46dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | INMP621ACEZ-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 45 Hz ~ 20 kHz | |
Sensitivity | -46dB ±2dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage Range | 1.62 V ~ 3.63 V | |
Current - Supply | 1.6 mA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.22225 | ¥36,111.25 |