EV_ICM-20601 | |
---|---|
DigiKey Part Number | 1428-1067-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICM-20601 |
Description | ICM-20601 EVALUATION BOARD |
Customer Reference | |
Detailed Description | ICM-20601 - Accelerometer, Gyroscope, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 3 Axis | |
Sensing Range | ±4g, 8g, 16g, 32g, ±500°/sec, 1000°/sec, 2000°/sec, ±4000°/sec | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.45V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ICM-20601 | |
Base Product Number |