DK-42605 | |
---|---|
DigiKey Part Number | DK-42605-ND |
Manufacturer | |
Manufacturer Product Number | DK-42605 |
Description | DEVELOPMENT KIT FOR ICM-42605 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | ICM-42605 - Accelerometer, Gyroscope, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ICM-42605 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,085.27000 | ¥1,085.27 |
10 | ¥983.55700 | ¥9,835.57 |