VLS252012ET-R47N | |
---|---|
DigiKey Part Number | 445-6642-2-ND - Tape & Reel (TR) 445-6642-1-ND - Cut Tape (CT) 445-6642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012ET-R47N |
Description | FIXED IND 470NH 2.15A 56MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.15 A 56mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012ET-R47N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.13120 | ¥53.28 |
50 | ¥1.95400 | ¥97.70 |
100 | ¥1.72240 | ¥172.24 |
250 | ¥1.66920 | ¥417.30 |
500 | ¥1.49172 | ¥745.86 |
1,000 | ¥1.20750 | ¥1,207.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.20754 | ¥2,415.08 |
4,000 | ¥1.13651 | ¥4,546.04 |
6,000 | ¥1.10099 | ¥6,605.94 |
10,000 | ¥1.06547 | ¥10,654.70 |
50,000 | ¥0.99444 | ¥49,722.00 |