TPL802727-193H | |
---|---|
DigiKey Part Number | 445-174419-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPL802727-193H |
Description | FIXED IND 18.52MH 240 OHM SMD |
Customer Reference | |
Detailed Description | 18.52 mH Unshielded Inductor 240Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TPL802727-193H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | 18.52 mH | |
Tolerance | ±3% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240Ohm Max | |
Q @ Freq | 40 @ 125kHz | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 125 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.309" L x 0.106" W (7.85mm x 2.70mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |