TPL1183427-722Y-720N | |
---|---|
DigiKey Part Number | 445-6767-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPL1183427-722Y-720N |
Description | FIXED IND 7.2MH 50 OHM SMD |
Customer Reference | |
Detailed Description | 7.2 mH Unshielded Inductor 50Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | 7.2 mH | |
Tolerance | ±4% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50Ohm | |
Q @ Freq | 66 @ 125kHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 125 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.465" L x 0.134" W (11.80mm x 3.40mm) | |
Height - Seated (Max) | 0.120" (3.05mm) |