TFSZ06050775-3338A1X | |
---|---|
DigiKey Part Number | 445-TFSZ06050775-3338A1XTR-ND - Tape & Reel (TR) 445-TFSZ06050775-3338A1XCT-ND - Cut Tape (CT) 445-TFSZ06050775-3338A1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFSZ06050775-3338A1X |
Description | THIN-FILM BALUN FOR 729-821MHZ ( |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 729MHz ~ 821MHz 1:2, 50 / 100Ohm 0202 (0505 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 729MHz ~ 821MHz | |
Impedance - Unbalanced/Balanced | 1:2, 50 / 100Ohm | |
Phase Difference | 180° ±10 | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0202 (0505 Metric), 4 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥5.05000 | ¥50.50 |
25 | ¥3.37680 | ¥84.42 |
50 | ¥3.00600 | ¥150.30 |
100 | ¥2.75440 | ¥275.44 |
250 | ¥2.47148 | ¥617.87 |
500 | ¥2.41996 | ¥1,209.98 |
1,000 | ¥1.75057 | ¥1,750.57 |
5,000 | ¥1.54460 | ¥7,723.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.24968 | ¥12,496.80 |