SPM10065VT-1R5M-D | |
---|---|
DigiKey Part Number | 445-SPM10065VT-1R5M-DTR-ND - Tape & Reel (TR) 445-SPM10065VT-1R5M-DCT-ND - Cut Tape (CT) 445-SPM10065VT-1R5M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VT-1R5M-D |
Description | FIXED IND 1.5UH 20.2A 0.0031OHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 20.2 A 3.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10065VT-1R5M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1006 | |
Size / Dimension | 0.413" L x 0.394" W (10.50mm x 10.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.56600 | ¥105.66 |
25 | ¥9.60840 | ¥240.21 |
50 | ¥9.03220 | ¥451.61 |
100 | ¥7.49450 | ¥749.45 |
250 | ¥6.91768 | ¥1,729.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.53330 | ¥3,266.65 |
1,000 | ¥5.95690 | ¥5,956.90 |
2,500 | ¥5.76475 | ¥14,411.88 |
5,000 | ¥5.57258 | ¥27,862.90 |
12,500 | ¥5.38042 | ¥67,255.25 |