SPM10054T-220M-HZ | |
---|---|
DigiKey Part Number | 445-180253-2-ND - Tape & Reel (TR) 445-180253-1-ND - Cut Tape (CT) 445-180253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-220M-HZ |
Description | FIXED IND 22UH 6.2A 52.58MOHM SM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 6.2 A 52.58mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-220M-HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52.58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥16.60000 | ¥166.00 |
25 | ¥15.29920 | ¥382.48 |
50 | ¥13.67380 | ¥683.69 |
100 | ¥11.39400 | ¥1,139.40 |
250 | ¥11.06872 | ¥2,767.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.47674 | ¥4,738.37 |
1,000 | ¥8.76833 | ¥8,768.33 |
1,500 | ¥8.37720 | ¥12,565.80 |
2,500 | ¥7.90760 | ¥19,769.00 |
3,500 | ¥7.90165 | ¥27,655.78 |