PC47EI40-Z | |
---|---|
DigiKey Part Number | 445-181474-ND |
Manufacturer | |
Manufacturer Product Number | PC47EI40-Z |
Description | FERRITE CORE E 4.86UH PCS47 1SET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC47 Ferrite Core E Type 1.575" (40.00mm) Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Material | PC47 | |
Diameter | - | |
Inductance Factor (Al) | 4.86 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.52 | |
Effective Length (le) mm | 77.0 | |
Effective Area (Ae) mm² | 148.0 | |
Effective Magnetic Volume (Ve) mm³ | 11400.0 | |
Finish | Uncoated | |
Length | 1.575" (40.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.90000 | ¥36.90 |
10 | ¥31.42000 | ¥314.20 |
25 | ¥23.90560 | ¥597.64 |
40 | ¥23.22100 | ¥928.84 |
150 | ¥20.48960 | ¥3,073.44 |
300 | ¥19.12377 | ¥5,737.13 |
450 | ¥17.75771 | ¥7,990.97 |
1,050 | ¥17.07466 | ¥17,928.39 |