NTCG163EH300JT1 | |
---|---|
DigiKey Part Number | 445-181387-2-ND - Tape & Reel (TR) 445-181387-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCG163EH300JT1 |
Description | THERMISTOR NTC 30OHM 3244K 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3244K | |
B25/75 | - | |
B25/85 | 3250K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.31400 | ¥13.14 |
25 | ¥1.15280 | ¥28.82 |
50 | ¥1.08360 | ¥54.18 |
100 | ¥0.92360 | ¥92.36 |
500 | ¥0.76348 | ¥381.74 |
1,000 | ¥0.63927 | ¥639.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60375 | ¥2,415.00 |
8,000 | ¥0.53272 | ¥4,261.76 |
12,000 | ¥0.51496 | ¥6,179.52 |
20,000 | ¥0.50608 | ¥10,121.60 |
28,000 | ¥0.49720 | ¥13,921.60 |