NTCG104LH223JTDS | |
---|---|
DigiKey Part Number | 445-174514-2-ND - Tape & Reel (TR) 445-174514-1-ND - Cut Tape (CT) 445-174514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104LH223JTDS |
Description | THERMISTOR NTC 22KOHM 4485K 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.81300 | ¥8.13 |
25 | ¥0.71600 | ¥17.90 |
50 | ¥0.67000 | ¥33.50 |
100 | ¥0.57140 | ¥57.14 |
500 | ¥0.47272 | ¥236.36 |
1,000 | ¥0.39571 | ¥395.71 |
5,000 | ¥0.35177 | ¥1,758.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31880 | ¥3,188.00 |
20,000 | ¥0.31330 | ¥6,266.00 |
30,000 | ¥0.30780 | ¥9,234.00 |