MPZ1005F470ET000 | |
---|---|
DigiKey Part Number | 445-172745-2-ND - Tape & Reel (TR) 445-172745-1-ND - Cut Tape (CT) 445-172745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005F470ET000 |
Description | FERRITE BEAD 47 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 450mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.60700 | ¥16.07 |
25 | ¥1.33280 | ¥33.32 |
50 | ¥1.14940 | ¥57.47 |
100 | ¥1.03460 | ¥103.46 |
250 | ¥0.87360 | ¥218.40 |
500 | ¥0.78144 | ¥390.72 |
1,000 | ¥0.66658 | ¥666.58 |
5,000 | ¥0.62061 | ¥3,103.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.59072 | ¥5,907.20 |
20,000 | ¥0.57463 | ¥11,492.60 |