MPZ1005F330ETD25 | |
---|---|
DigiKey Part Number | 445-172742-2-ND - Tape & Reel (TR) 445-172742-1-ND - Cut Tape (CT) 445-172742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005F330ETD25 |
Description | FERRITE BEAD 33 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 550mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 550mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.85300 | ¥18.53 |
25 | ¥1.53360 | ¥38.34 |
50 | ¥1.32280 | ¥66.14 |
100 | ¥1.19020 | ¥119.02 |
250 | ¥1.00484 | ¥251.21 |
500 | ¥0.89908 | ¥449.54 |
1,000 | ¥0.76689 | ¥766.89 |
5,000 | ¥0.71398 | ¥3,569.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.67960 | ¥6,796.00 |
20,000 | ¥0.66110 | ¥13,222.00 |