MLJ1005WR47JT000 | |
---|---|
DigiKey Part Number | 445-180957-2-ND - Tape & Reel (TR) 445-180957-1-ND - Cut Tape (CT) 445-180957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005WR47JT000 |
Description | FIXED IND 470NH 300MA 970MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 300 mA 970mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1005WR47JT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 970mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.71600 | ¥17.16 |
25 | ¥1.55320 | ¥38.83 |
50 | ¥1.44000 | ¥72.00 |
100 | ¥1.33400 | ¥133.40 |
250 | ¥1.20648 | ¥301.62 |
500 | ¥1.11780 | ¥558.90 |
1,000 | ¥1.03555 | ¥1,035.55 |
2,500 | ¥0.93559 | ¥2,338.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.80164 | ¥8,016.40 |
20,000 | ¥0.74166 | ¥14,833.20 |
30,000 | ¥0.70856 | ¥21,256.80 |
50,000 | ¥0.67728 | ¥33,864.00 |