MLJ1005HXG56NETD0B | |
---|---|
DigiKey Part Number | 445-MLJ1005HXG56NETD0BTR-ND - Tape & Reel (TR) 445-MLJ1005HXG56NETD0BCT-ND - Cut Tape (CT) 445-MLJ1005HXG56NETD0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005HXG56NETD0B |
Description | FIXED IND 56NH 950MA 325MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 nH Shielded Multilayer Inductor 950 mA 325mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1005HXG56NETD0B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±4nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 325mOhm Max | |
Q @ Freq | 14 @ 13.56MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 13.56 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.99500 | ¥19.95 |
25 | ¥1.84240 | ¥46.06 |
50 | ¥1.68800 | ¥84.40 |
100 | ¥1.48840 | ¥148.84 |
250 | ¥1.44264 | ¥360.66 |
500 | ¥1.28926 | ¥644.63 |
1,000 | ¥1.04363 | ¥1,043.63 |
2,500 | ¥0.98225 | ¥2,455.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.74504 | ¥7,450.40 |