LGJ7045TC-471M-D | |
---|---|
DigiKey Part Number | 445-15066-2-ND - Tape & Reel (TR) 445-15066-1-ND - Cut Tape (CT) 445-15066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGJ7045TC-471M-D |
Description | FIXED IND 470UH 370MA 1.42OHM SM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.42Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TC-471M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.42Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥27.27300 | ¥272.73 |
25 | ¥24.90200 | ¥622.55 |
50 | ¥21.34380 | ¥1,067.19 |
100 | ¥19.56480 | ¥1,956.48 |
250 | ¥18.97188 | ¥4,742.97 |
500 | ¥18.37896 | ¥9,189.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.19330 | ¥17,193.30 |