KMZ1608YHR152BTD25 | |
---|---|
DigiKey Part Number | 445-175012-2-ND - Tape & Reel (TR) 445-175012-1-ND - Cut Tape (CT) 445-175012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608YHR152BTD25 |
Description | FERRITE BEAD 1.5K OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.13100 | ¥11.31 |
25 | ¥1.04040 | ¥26.01 |
50 | ¥0.91980 | ¥45.99 |
100 | ¥0.80420 | ¥80.42 |
250 | ¥0.76608 | ¥191.52 |
500 | ¥0.72020 | ¥360.10 |
1,000 | ¥0.55162 | ¥551.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.52097 | ¥2,083.88 |
8,000 | ¥0.49033 | ¥3,922.64 |
12,000 | ¥0.47501 | ¥5,700.12 |
28,000 | ¥0.45968 | ¥12,871.04 |
100,000 | ¥0.44436 | ¥44,436.00 |