HHM-1589B1 | |
---|---|
DigiKey Part Number | 445-HHM-1589B1TR-ND - Tape & Reel (TR) 445-HHM-1589B1CT-ND - Cut Tape (CT) 445-HHM-1589B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM-1589B1 |
Description | BALUN 470MHZ-710MHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 470MHz ~ 710MHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 470MHz ~ 710MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | - | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥7.45900 | ¥74.59 |
25 | ¥4.99360 | ¥124.84 |
50 | ¥4.44480 | ¥222.24 |
100 | ¥4.07100 | ¥407.10 |
250 | ¥3.65256 | ¥913.14 |
500 | ¥3.57642 | ¥1,788.21 |
1,000 | ¥2.67940 | ¥2,679.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.67940 | ¥5,358.80 |