DPX165950DT-8044A1 | |
---|---|
DigiKey Part Number | 445-DPX165950DT-8044A1TR-ND - Tape & Reel (TR) 445-DPX165950DT-8044A1CT-ND - Cut Tape (CT) 445-DPX165950DT-8044A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165950DT-8044A1 |
Description | MULTILAYER DPX FOR WLAN/GPS/5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 704MHz ~ 1.61GHz / 2.4GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 704MHz ~ 1.61GHz / 2.4GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 16.00dB / 20.00dB | |
High Band Attenuation (min / max dB) | 20.00dB / 23.00dB | |
Return Loss (Low Band / High Band) | 10.03dB / 10.03dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.59000 | ¥15.90 |
25 | ¥1.54040 | ¥38.51 |
50 | ¥1.48780 | ¥74.39 |
100 | ¥1.41120 | ¥141.12 |
250 | ¥1.17996 | ¥294.99 |
500 | ¥0.91576 | ¥457.88 |
1,000 | ¥0.90325 | ¥903.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.90326 | ¥3,613.04 |