DEA205425BT-2190E2 | |
---|---|
DigiKey Part Number | 445-180369-2-ND - Tape & Reel (TR) 445-180369-1-ND - Cut Tape (CT) 445-180369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA205425BT-2190E2 |
Description | RF FILTER BANDPASS 5.435GHZ 0805 |
Customer Reference | |
Detailed Description | 5.435GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 0.81dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA205425BT-2190E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 5.435GHz Center | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.81dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.80000 | ¥38.00 |
25 | ¥3.67920 | ¥91.98 |
50 | ¥3.55520 | ¥177.76 |
100 | ¥3.37160 | ¥337.16 |
250 | ¥2.81968 | ¥704.92 |
500 | ¥2.18822 | ¥1,094.11 |
1,000 | ¥2.08399 | ¥2,083.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.48772 | ¥2,975.44 |