DEA204700BT-2307A1 | |
---|---|
DigiKey Part Number | 445-DEA204700BT-2307A1TR-ND - Tape & Reel (TR) 445-DEA204700BT-2307A1CT-ND - Cut Tape (CT) 445-DEA204700BT-2307A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA204700BT-2307A1 |
Description | RF FILTER BAND PASS 4.7GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7GHz Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 1.08dB 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.7GHz | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.08dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.49900 | ¥24.99 |
25 | ¥2.41760 | ¥60.44 |
50 | ¥2.33960 | ¥116.98 |
100 | ¥2.21800 | ¥221.80 |
250 | ¥1.85496 | ¥463.74 |
500 | ¥1.43960 | ¥719.80 |
1,000 | ¥1.37099 | ¥1,370.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37095 | ¥2,741.90 |
4,000 | ¥1.29032 | ¥5,161.28 |
6,000 | ¥1.20968 | ¥7,258.08 |
10,000 | ¥1.12903 | ¥11,290.30 |
50,000 | ¥1.07258 | ¥53,629.00 |