CLF7045T-471M-D | |
---|---|
DigiKey Part Number | 445-9567-2-ND - Tape & Reel (TR) 445-9567-1-ND - Cut Tape (CT) 445-9567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045T-471M-D |
Description | FIXED IND 470UH 370MA 1.704 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.704Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-471M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.704Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.71400 | ¥57.14 |
25 | ¥5.19520 | ¥129.88 |
50 | ¥4.88160 | ¥244.08 |
100 | ¥4.05070 | ¥405.07 |
250 | ¥3.73940 | ¥934.85 |
500 | ¥3.65746 | ¥1,828.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.65747 | ¥3,657.47 |